1624024 | Phoenix Contact

Plug, 9 pole, crimp connection, screw locking, straight, 1624024

Order No.: 62P0034
EAN: 4055626227337
MPN:
1624024
CA-09P1N8A6L00
Series: CA
1624024 Phoenix Contact Other Circular Connectors Image 1
1624024 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.8341 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.8341 €

Device connector, front mounting, 1624024, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 8+1, contact type: male, crimp connection, axial sealing, central fixing M20 x 1.5, positionable by lock nut

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.08-1.0 mm²
Pin number 9 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly central Mounting
Shell Material copper alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No