1623722 | Phoenix Contact

Plug, 13 pole, crimp connection, screw locking, angled, 1623722

Order No.: 62P3980
EAN: 4055626194936
MPN:
1623722
SB-8EPCD8AA700S
Series: SB
1623722 Phoenix Contact Other Circular Connectors Image 1
1623722 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.1635 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
97.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
97.1635 €

Device connector, front mounting, 1623722, Phoenix Contact

Panel connector, front panel, angled rotatable, shielded: yes, for standard and SPEEDCON locking, M40, contact type: male, crimp connection, O-ring axial, 4x Ø4.2

Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.0-10 mm²
Pin number 13 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
Shell Material copper alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No