1623368 | Phoenix Contact
Plug, 13 pole, crimp connection, screw locking, angled, 1623368
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.1635 € *
Standard delivery time from the manufacturer is: 4 Weeks
Device connector, front mounting, 1623368, Phoenix Contact
Panel connector, front panel, angled rotatable, shielded: yes, for standard and SPEEDCON locking, M40, poles: 4+4+4PE, contact type: male, crimp connection, O-ring axial, 4x Ø4.2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.0-10 mm² | |
| Pin number | 13 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |