1621745 | Phoenix Contact

Plug, 17 pole, solder connection, screw locking, angled, 1621745

Order No.: 62P0421
EAN: 4055626001203
MPN:
1621745
CA-17P1N12AD00
Series: CA
1621745 Phoenix Contact Other Circular Connectors Image 1
1621745 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.4743 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.4743 €

Device connector, front mounting, 1621745, Phoenix Contact

Panel connector, front panel, angled rotatable, shielded: yes, for standard and SPEEDCON locking, M23, pole count: 17, contact type: male, solder termination, O-ring axial, 4x Ø 3.2

Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.0 mm²
Pin number 17 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
contact surface nickel-plated/gold-plated
Shell Material copper alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No