1621743 | Phoenix Contact

Plug, 12 pole, solder connection, screw locking, angled, 1621743

Order No.: 62P0219
EAN: 4055626000596
MPN:
1621743
CA-12P2S12AD00
1621743 Phoenix Contact Other Circular Connectors Image 1
1621743 Phoenix Contact Other Circular Connectors Image 2
Image may differ

Device connector, front mounting, 1621743, Phoenix Contact

Panel connector, front panel, angled rotatable, shielded: yes, for standard and SPEEDCON locking, M23, pole count: 12, contact type: male, solder termination, O-ring axial, 4x Ø 3.2

Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.0 mm²
Pin number 12 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes