1621742 | Phoenix Contact
Plug, 12 pole, solder connection, screw locking, angled, 1621742
Order No.: 62P0217
EAN: 4055626000589
MPN:
1621742
CA-12P2N12AD00
Device connector, front mounting, 1621742, Phoenix Contact
Panel connector, front panel, angled rotatable, shielded: yes, for standard and SPEEDCON locking, M23, pole count: 12, contact type: male, solder termination, O-ring axial, 4x Ø 3.2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 12 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | nickel-plated/gold-plated | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |