1621568 | Phoenix Contact
Socket, 13 pole, crimp connection, screw locking, straight, 1621568
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7694 € *
Available in 5 Days: 576 pcs. - if ordered today
Device connector, front mounting, 1621568, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON locking, M23, number of poles: 8+4+PE, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, flange dimension: 26 mm x 26 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.25-4.0 mm² | |
| Pin number | 13 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |