1621325 | Phoenix Contact
Test plug, 4 pole + PE, screw connection, straight, 1621325
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8706 € *
Standard delivery time from the manufacturer is: On Request
Test plug, 1621325, Phoenix Contact
PRC test plug, 2000 plug cycles, can be released by hand, black, 5-pos., 1.5 mm² ... 6 mm² / 690 V / 35 A, with screw connection for cables with an outside diameter of 8 mm-21 mm.
Features
- Up to 75% smaller in size than industrial connectors with the same rating
- Locking mechanism can be unlocked manually or using a tool
- Suitable for applications in atmospheres containing salt and in direct sunlight
- Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test plug | |
| Cable cross-section | 1.5-6.0 mm² | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Cable diameter | 8 to 21 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PPE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |