1620661 | Phoenix Contact
Plug, 6 pole, crimp connection, screw locking, angled, 1620661
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3295 € *
Standard delivery time from the manufacturer is: 5 Weeks
Device connector, front mounting, 1620661, Phoenix Contact
Panel connector, front panel, angled rotatable, for standard and SPEEDCON locking, M23, no. of poles: 5+PE, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 28 mm x 28 mm, compatible to mating connectors with SPEEDCON or M23 standard knurled nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 6 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |