1620660 | Phoenix Contact

Plug, 8 pole, crimp connection, screw locking, angled, 1620660

Order No.: 62P4141
EAN: 4046356840989
MPN:
1620660
SF-7EP1N8AA500
Series: SF
1620660 Phoenix Contact Other Circular Connectors Image 1
1620660 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.4775 € *
Available: 1 pcs.
Total Price:
26.48 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4775 €
5 pcs.
24.8710 €
15 pcs.
23.9428 €
50 pcs.
22.8718 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector, 1620660, Phoenix Contact

Device connector front mounting, Angled rotatable, for standard and SPEEDCON interlock, M23, Number of positions: 4+3+PE, type of contact: Pin, Axial O-ring, 4x Ø 3.2, Shielded: yes, Flange dimensions: 26 mm x 26 mm, Degree of protection: IP67, Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts, Number of positions: 8, Connection method: Crimp connection.

Features

  • Easy connection, thanks to infinitely adjustable cable outlet direction up to 310°
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Crimping connection: vibration- and temperature-resistant assembly
Technical specifications
Filter Property Value
Version plug
Pin number 8 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
Shell Material metal
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes