1620451 | Phoenix Contact

Socket, 8 pole, crimp connection, screw locking, angled, 1620451

Order No.: 62P4743
EAN: 4046356828413
MPN:
1620451
ST-7ES1N8AA500S
1620451 Phoenix Contact Other Circular Connectors Image 1
1620451 Phoenix Contact Other Circular Connectors Image 2
Image may differ

Device connector, front mounting, 1620451, Phoenix Contact

Panel connector, front panel, angled rotatable, for standard and SPEEDCON locking, M17, number of poles: 7+PE, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 25.75 mm x 25.75 mm

Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes