1620431 | Phoenix Contact

Plug, 6 pole, crimp connection, screw locking, angled, 1620431

Order No.: 62P4607
EAN: 4046356828192
MPN:
1620431
ST-5EP1N8AA400S
1620431 Phoenix Contact Other Circular Connectors Image 1
1620431 Phoenix Contact Other Circular Connectors Image 2
Image may differ

Device connector, front mounting, 1620431, Phoenix Contact

Panel connector, front panel, angled rotatable, for standard and SPEEDCON locking, M17, no. of poles: 5+PE, contact type: male, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 25.75 mm x 25.75 mm

Technical specifications
Filter Property Value
Version plug
Pin number 6 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes