1619970 | Phoenix Contact
Plug, 9 pole, crimp connection, screw locking, straight, 1619970
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: 4 Weeks
Device connector, front mounting, 1619970, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 8+1, contact type: male, crimp termination, flat seal, 4x Ø 3.2, flange dimension: 25 mm x 25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 2.5 mm² | |
| Pin number | 9 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Shell Material | gadolinium zinc |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |