1619969 | Phoenix Contact
Socket, 12 pole, solder connection, screw locking, straight, 1619969
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8984 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.90 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8984 €
10 pcs.
14.7798 €
25 pcs.
13.6017 €
50 pcs.
12.3760 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector, 1619969, Phoenix Contact
M23, Device connector front mounting, CA, Straight, Shielded: yes, for standard and SPEEDCON interlock, Number of positions: 12, Direction of rotation: Standard, Type of contact: Socket, Solder connection, Flat gasket, 4x Ø 3.2, Flange dimensions: 25 mm x 25 mm, Coding: N, Alternative product in accordance with RoHS II without Exemption 6c.
Features
- Safe use in the field, thanks to high degree of protection
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | nickel-plated/gold-plated | |
| Shell Material | gadolinium zinc |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |