1619956 | Phoenix Contact

Plug, 19 pole, solder connection, screw locking, straight, 1619956

Order No.: 62P0513
EAN: 4046356820264
MPN:
1619956
CA-19P1N122S00
Series: CA
1619956 Phoenix Contact Other Circular Connectors Image 1
1619956 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3192 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.3192 €

Device connector, front mounting, 1619956, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 16+3, contact type: male, solder termination, flat gasket, 4x Ø 3.2, flange dimension: 25 mm x 25 mm

Technical specifications
Filter Property Value
Version plug
Pin number 19 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
contact surface nickel-plated/gold-plated
Shell Material gadolinium zinc
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No