1619951 | Phoenix Contact

Socket, 9 pole, solder connection, screw locking, straight, 1619951

Order No.: 62P0086
EAN: 4046356820318
MPN:
1619951
CA-09S1N222S00
Series: CA
1619951 Phoenix Contact Other Circular Connectors Image 1
1619951 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3117 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
24.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.3117 €

Device connector, front mounting, 1619951, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 8+1, contact type: female, solder termination, flat gasket, 4x Ø 3.2, flange dimension: 25 mm x 25 mm

Technical specifications
Filter Property Value
Version socket
Pin number 9 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
contact surface nickel-plated/gold-plated
Shell Material gadolinium zinc
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15