1619933 | Phoenix Contact

Socket, 17 pole, solder connection, screw locking, straight, 1619933

Order No.: 62P0485
EAN: 4046356820370
MPN:
1619933
CA-17S1N222S00
Series: CA
1619933 Phoenix Contact Other Circular Connectors Image 1
1619933 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.5108 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.5108 €

Device connector, front mounting, 1619933, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 17, contact type: female, solder termination, flat gasket, 4x Ø 3.2, flange dimension: 25 mm x 25 mm

Technical specifications
Filter Property Value
Version socket
Pin number 17 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
contact surface nickel-plated/gold-plated
Shell Material gadolinium zinc
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No