1619916 | Phoenix Contact

Socket, 6 pole, solder connection, screw locking, straight, 1619916

Order No.: 61P9899
EAN: 4046356820516
MPN:
1619916
CA-06S1NC22S00
Series: CA
1619916 Phoenix Contact Other Circular Connectors Image 1
1619916 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9531 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.9531 €

Device connector, front mounting, 1619916, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 6, contact type: female, solder termination, flat gasket, 4x Ø 3.2, flange dimension: 25 mm x 25 mm

Technical specifications
Filter Property Value
Version socket
Pin number 6 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
contact surface nickel-plated/gold-plated
Shell Material gadolinium zinc
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes