1619903 | Phoenix Contact

Socket, 6 pole, solder connection, screw locking, straight, 1619903

Order No.: 61P9850
EAN: 4046356820639
MPN:
1619903
CA-06S1N126Z00
Series: CA
1619903 Phoenix Contact Other Circular Connectors Image 1
1619903 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.9551 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.9551 €

Device connector, front mounting, 1619903, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 6, contact type: female, solder termination, axial seal, central mounting Pg13.5

Technical specifications
Filter Property Value
Version socket
Cable cross-section 2.5 mm²
Pin number 6 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly central Mounting
contact surface nickel-plated/gold-plated
Shell Material copper alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead