1619891 | Phoenix Contact
Socket, 12 pole, solder connection, screw locking, straight, 1619891
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9555 € *
Standard delivery time from the manufacturer is: 4 Weeks
Device connector, front mounting, 1619891, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 12, contact type: female, solder termination, axial seal, central mounting Pg13.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | central Mounting | |
| contact surface | nickel-plated/gold-plated | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |