1619883 | Phoenix Contact

Socket, 17 pole, solder connection, screw locking, straight, 1619883

Order No.: 62P0463
EAN: 4046356820837
MPN:
1619883
CA-17S1N126Z00
Series: CA
1619883 Phoenix Contact Other Circular Connectors Image 1
1619883 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7397 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.7397 €

Device connector, front mounting, 1619883, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 17, contact type: female, solder termination, axial sealing, central mounting Pg13.5

Technical specifications
Filter Property Value
Version socket
Cable cross-section 1.0 mm²
Pin number 17 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly central Mounting
contact surface nickel-plated/gold-plated
Shell Material copper alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No