1619881 | Phoenix Contact

Socket, 17 pole, crimp connection, screw locking, straight, 1619881

Order No.: 62P0489
EAN: 4046356820851
MPN:
1619881
CA-17S1N8A6Z00
Series: CA
1619881 Phoenix Contact Other Circular Connectors Image 1
1619881 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3641 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.3641 €

Device connector, front mounting, 1619881, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 17, contact type: male, crimp connection, axial sealing, central mounting Pg13.5

Technical specifications
Filter Property Value
Version socket
Cable cross-section 1.0 mm²
Pin number 17 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly central Mounting
Shell Material copper alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes