1619869 | Phoenix Contact

Socket, 9 pole, solder connection, screw locking, straight, 1619869

Order No.: 62P0063
EAN: 4046356820974
MPN:
1619869
CA-09S1N126Y00
Series: CA
1619869 Phoenix Contact Other Circular Connectors Image 1
1619869 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.635 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.635 €

Device connector, front mounting, 1619869, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 8+1, contact type: female, solder termination, axial seal, central mounting M20x1.5

Technical specifications
Filter Property Value
Version socket
Cable cross-section 1.0 mm²
Pin number 9 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly central Mounting
contact surface nickel-plated/gold-plated
Shell Material gadolinium zinc
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No