1619866 | Phoenix Contact
Plug, 9 pole, crimp connection, screw locking, straight, 1619866
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1023 € *
Standard delivery time from the manufacturer is: 4 Weeks
Device connector, front mounting, 1619866, Phoenix Contact
Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 8+1, contact type: male, crimp connection, axial sealing, central fixing M20x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 9 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | central Mounting | |
| Shell Material | gadolinium zinc |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |