1619864 | Phoenix Contact

Plug, 12 pole, solder connection, screw locking, straight, 1619864

Order No.: 62P0164
EAN: 4046356821025
MPN:
1619864
CA-12P1N126Y00
Series: CA
1619864 Phoenix Contact Other Circular Connectors Image 1
1619864 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1816 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.1816 €

Device connector, front mounting, 1619864, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole number: 12, contact type: male, solder termination, axial seal, central mounting M20x1.5

Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.0 mm²
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly central Mounting
contact surface nickel-plated/gold-plated
Shell Material gadolinium zinc
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No