1619847 | Phoenix Contact

Socket, 7 pole, solder connection, screw locking, straight, 1619847

Order No.: 61P9969
EAN: 4046356821193
MPN:
1619847
CA-07S1N12HZ00
Series: CA
1619847 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8218 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
28.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.8218 €

Device connector, front mounting, 1619847, Phoenix Contact

Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 7, contact type: female, solder termination, axial seal, central fixing

Technical specifications
Filter Property Value
Version socket
Cable cross-section 2.5 mm²
Pin number 7 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly central Mounting
contact surface nickel-plated/gold-plated
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes