1619844 | Phoenix Contact

Plug, 7 pole, crimp connection, screw locking, straight, 1619844

Order No.: 61P9942
EAN: 4046356821223
MPN:
1619844
CA-07P1N8AHZ00
Series: CA
1619844 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7901 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
18.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.7901 €

Device connector, front mounting, 1619844, Phoenix Contact

Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 7, contact type: male, crimp connection, axial seal, central fixing

Technical specifications
Filter Property Value
Version plug
Cable cross-section 2.5 mm²
Pin number 7 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly central Mounting
Shell Material copper alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No