1619787 | Phoenix Contact
Plug, 12 pole, crimp connection, screw locking, straight, 1619787
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8520 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
10 pcs.
11.5668 €
100 pcs.
10.4006 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector, 1619787, Phoenix Contact
M23, Device connector, Rear mounting, CA, Straight, Shielded: yes, for standard and SPEEDCON interlock, Number of positions: 12, Direction of rotation: Standard, Type of contact: Pin, Crimp connection, Axial seal, Central fixing, Coding: N, Alternative product in accordance with RoHS II without Exemption 6c.
Features
- Safe use in the field, thanks to high degree of protection
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Crimping connection: vibration- and temperature-resistant assembly
- Application-specific wall mounting optionally with thread or anti-rotation protection and lock nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | central Mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |