1619784 | Phoenix Contact

Socket, 16 pole, crimp connection, screw locking, straight, 1619784

Order No.: 62P0371
EAN: 4046356821339
MPN:
1619784
CA-16S1N8AHZ00
Series: CA
1619784 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8238 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
23.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.8238 €

Device connector, front mounting, 1619784, Phoenix Contact

Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 16, contact type: female, crimp connection, axial seal, central fixing

Technical specifications
Filter Property Value
Version socket
Cable cross-section 1.0 mm²
Pin number 16 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly central Mounting
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes