1619783 | Phoenix Contact

Plug, 16 pole, crimp connection, screw locking, straight, 1619783

Order No.: 62P0318
EAN: 4046356821346
MPN:
1619783
CA-16P1N8AHZ00
Series: CA
1619783 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.8238 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.8238 €

Device connector, front mounting, 1619783, Phoenix Contact

Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 16, contact type: male, crimp connection, axial seal, central fixing

Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.0 mm²
Pin number 16 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly central Mounting
Shell Material copper alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No