1619193 | Phoenix Contact

Socket, 6 pole, crimp connection, screw locking, straight, 1619193

Order No.: 62P4698
EAN: 4046356827355
MPN:
1619193
ST-6ES1N8AWK00S
Series: ST
1619193 Phoenix Contact Other Circular Connectors Image 1
1619193 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8468 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.8468 €

Device connector, front mounting, 1619193, Phoenix Contact

Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, number of poles: 6+PE, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 25.75 mm x 25.75 mm

Technical specifications
Filter Property Value
Version socket
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
Shell Material metal
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes