1619186 | Phoenix Contact

Plug, 3 pole, crimp connection, screw locking, straight, 1619186

Order No.: 62P4563
EAN: 4046356827300
MPN:
1619186
ST-3EP1N8AWK00S
Series: ST
1619186 Phoenix Contact Other Circular Connectors Image 1
1619186 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7397 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.7397 €

Device connector, front mounting, 1619186, Phoenix Contact

Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, no. of poles: 3+PE, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 25.75 mm x 25.75 mm

Technical specifications
Filter Property Value
Version plug
Pin number 3 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
Shell Material metal
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes