1619038 | Phoenix Contact

Socket, 8 pole, crimp connection, screw locking, straight, 1619038

Order No.: 62P4469
EAN: 4046356812702
MPN:
1619038
ST-08S1N8AW400S
Series: ST
1619038 Phoenix Contact Other Circular Connectors Image 1
1619038 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3629 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.3629 €

Device connector, front mounting, 1619038, Phoenix Contact

Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, number of poles: 8, contact type: female, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm

Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
Shell Material metal
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes