1619034 | Phoenix Contact

Plug, 8 pole, crimp connection, screw locking, straight, 1619034

Order No.: 62P4442
EAN: 4046356815994
MPN:
1619034
ST-08P1N8AH100S
Series: ST
1619034 Phoenix Contact Other Circular Connectors Image 1
1619034 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.5092 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
36.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.5092 €

Device connector, front mounting, 1619034, Phoenix Contact

Panel connector, rear panel, straight, for standard and SPEEDCON locking, M17, no. of poles: 8, contact type: male, crimp connection, O-ring axial, central fixing, shielded: yes

Technical specifications
Filter Property Value
Version plug
Pin number 8 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly central Mounting
Shell Material metal
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes