1618125 | Phoenix Contact
Plug, 3 pole, crimp connection, screw locking, angled, 1618125
Order No.: 62P4556
EAN: 4046356580748
MPN:
1618125
ST-3EP1N8AAE00S
Device connector, front mounting, 1618125, Phoenix Contact
Panel connector, front panel, angled rotatable, SPEEDCON locking, M17, no. of poles: 3+PE, contact type: male, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 25 mm x 25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |