1613830 | Phoenix Contact
Socket, 16 pole, crimp connection, screw locking, angled, 1613830
Order No.: 62P3901
EAN: 4046356402590
MPN:
1613830
RF-16S1N8AAD00
Device connector, front mounting, 1613830, Phoenix Contact
Panel connector, front panel, angled rotatable, screw locking, M23, pole count: 16, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 26 mm x 26 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 16 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |