1613790 | Phoenix Contact

Socket, 16 pole, crimp connection, screw locking, straight, 1613790

Order No.: 62P3904
EAN: 4046356402347
MPN:
1613790
RF-16S1N8AWB00
1613790 Phoenix Contact Other Circular Connectors
Image may differ

Device connector, front mounting, 1613790, Phoenix Contact

Panel connector, front panel, straight, screw locking, M23, pole count: 16, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes

Technical specifications
Filter Property Value
Version socket
Pin number 16 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes