1613628 | Phoenix Contact
Socket, 9 pole, crimp connection, screw locking, angled, 1613628
Order No.: 62P4798
EAN: 4046356442374
MPN:
1613628
ST-8ES1N8AAD00S
Device connector, front mounting, 1613628, Phoenix Contact
Panel connector, front panel, angled rotatable, SPEEDCON locking, M17, no. of poles: 5+3+PE, contact type: female, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 9 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |