1613612 | Phoenix Contact

Plug, 9 pole, crimp connection, screw locking, straight, 1613612

Order No.: 62P4779
EAN: 4046356442190
MPN:
1613612
ST-8EP1N8AWQ00S
Series: ST
1613612 Phoenix Contact Other Circular Connectors Image 1
1613612 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0174 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.0174 €

Device connector, front mounting, 1613612, Phoenix Contact

Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, number of poles: 5+3+PE, contact type: male, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm

Technical specifications
Filter Property Value
Version plug
Pin number 9 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly panel mounting
Shell Material copper alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes