1613609 | Phoenix Contact

Plug, 9 pole, crimp connection, screw locking, angled, 1613609

Order No.: 62P4771
EAN: 4046356442169
MPN:
1613609
ST-8EP1N8AAD00S
1613609 Phoenix Contact Other Circular Connectors Image 1
1613609 Phoenix Contact Other Circular Connectors Image 2
Image may differ

Device connector, front mounting, 1613609, Phoenix Contact

Panel connector, front panel, angled rotatable, SPEEDCON locking, M17, no. of poles: 5+3+PE, contact type: male, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm

Technical specifications
Filter Property Value
Version plug
Pin number 9 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly central Mounting
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes