1613595 | Phoenix Contact

Plug, 9 pole, crimp connection, screw locking, straight, 1613595

Order No.: 62P4753
EAN: 4046356442053
MPN:
1613595
ST-8EP1N8A6100S
Series: ST
1613595 Phoenix Contact Other Circular Connectors Image 1
1613595 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5755 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.5755 €

Device connector, front mounting, 1613595, Phoenix Contact

Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, no. of poles: 5+3+PE, contact type: male, crimp connection, O-ring axial, central fixing, shielded: yes

Technical specifications
Filter Property Value
Version plug
Pin number 9 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly central Mounting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No