1613590 | Phoenix Contact
Plug, 8 pole, crimp connection, screw locking, straight, 1613590
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2542 € *
Standard delivery time from the manufacturer is: On Request
Device connector, front mounting, 1613590, Phoenix Contact
Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, no. of poles: 7+PE, contact type: male, crimp connection, O-ring axial, central fixing, shielded: yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | central Mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |