1613569 | Phoenix Contact

Plug, 6 pole, crimp connection, screw locking, straight, 1613569

Order No.: 62P4669
EAN: 4046356401197
MPN:
1613569
ST-6EP1N8AW400S
Series: ST
1613569 Phoenix Contact Other Circular Connectors Image 1
1613569 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5541 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.5541 €

Device connector, front mounting, 1613569, Phoenix Contact

Panel connector, front panel, straight, for standard and SPEEDCON locking, M17, no. of poles: 6+PE, contact type: male, crimp connection, O-ring axial, 4x Ø2.7, shielded: yes, flange dimension: 21.6 mm x 21.6 mm

Technical specifications
Filter Property Value
Version plug
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly central Mounting
Shell Material metal
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes