1613535 | Phoenix Contact

Socket, 8 pole, crimp connection, screw locking, angled, 1613535

Order No.: 62P4405
EAN: 4046356400909
MPN:
1613535
SM-7ES1N8AYW00S
Series: SM
1613535 Phoenix Contact Other Circular Connectors Image 1
1613535 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
159.5314 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
159.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
159.5314 €

Device connector, front mounting, 1613535, Phoenix Contact

Panel connector, front panel with knurled nut, angled fixed, SPEEDCON locking, M40, number of poles: 4+3+PE, contact type: female, crimp connection, O-ring axial, 4x Ø4.2, shielded: yes, flange dimension: 40 mm x 40 mm

Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Shell Material copper alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No