1613526 | Phoenix Contact
Plug, 8 pole, crimp connection, screw locking, angled, 1613526
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.8815 € *
Standard delivery time from the manufacturer is: 4 Weeks
Device connector, front mounting, 1613526, Phoenix Contact
Panel connector, front panel, angled fixed for higher loads, SPEEDCON locking, M40, number of poles: 4+3+PE, contact type: male, crimp connection, O-ring axial, 4x Ø4.2, shielded: yes, flange size: 40 mm x 40 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 8 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |