1607906 | Phoenix Contact
Plug, 6 pole, crimp connection, screw locking, angled, 1607906
Order No.: 62P4078
EAN: 4046356335119
MPN:
1607906
SF-5EP1N8AA200
Device connector, front mounting, 1607906, Phoenix Contact
Panel connector, front panel, angled fixed, screw locking, M23, pole count: 17, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange size: 26 mm x 26 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 6 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |