1607883 | Phoenix Contact

Plug, 17 pole, crimp connection, screw locking, straight, 1607883

Order No.: 62P3915
EAN: 4046356175005
MPN:
1607883
RF-17P2N8AWB00
1607883 Phoenix Contact Other Circular Connectors
Image may differ

Device connector, front mounting, 1607883, Phoenix Contact

Panel connector, front panel, straight, screw-locking, M23, No. of poles: 17, contact type: pin, crimp termination, o-ring axial, 4x Ø3.2, shielded: yes

Technical specifications
Filter Property Value
Version plug
Pin number 17 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes