1607863 | Phoenix Contact

Plug, 17 pole, crimp connection, screw locking, straight, 1607863

Order No.: 62P3913
EAN: 4046356174985
MPN:
1607863
RF-17P1N8AWB00
Series: RF
1607863 Phoenix Contact Other Circular Connectors Image 1
1607863 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7199 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
15.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.7199 €

Device connector, front mounting, 1607863, Phoenix Contact

Panel connector, front panel, straight, screw-locking, M23, No. of poles: 17, contact type: pin, crimp termination, o-ring axial, 4x Ø3.2, shielded: yes

Technical specifications
Filter Property Value
Version plug
Pin number 17 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes