1607844 | Phoenix Contact
Socket, 12 pole, crimp connection, screw locking, straight, 1607844
Order No.: 62P3896
EAN: 4046356174916
MPN:
1607844
RF-12S2N8AWB00
Device connector, front mounting, 1607844, Phoenix Contact
Panel connector, front panel, straight, screw locking, M23, number of poles: 12, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |