1607827 | Phoenix Contact

Socket, 12 pole, crimp connection, screw locking, angled, 1607827

Order No.: 62P3888
EAN: 4046356268486
MPN:
1607827
RF-12S1N8AAC00
1607827 Phoenix Contact Other Circular Connectors Image 1
1607827 Phoenix Contact Other Circular Connectors Image 2
Image may differ

Device connector, front mounting, 1607827, Phoenix Contact

Panel connector, front panel, angled rotatable, screw locking, M23, pole count: 12, contact type: female, crimp connection, O-ring axial, 4x Ø 3.2, shielded: yes, flange dimension: 28 mm x 28 mm

Technical specifications
Filter Property Value
Version socket
Pin number 12 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
Shell Material copper alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes